PS0509NBK
HubbellConduit Connector - SwivelLok® - Multi Position - 1/2 " - Nylon (Polyamide) - Black - 83.1 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
PS0509NBK
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Liquidtight Fitting Male SwivelLok Multi Position
Color:
Black
The PS0509NBK is a 1/2-inch black SwivelLok® Multi-Position Non-metallic Liquid-tight Connector made from nylon PolyTuff®. It can be swiveled to any position from straight to 90° and can be used with non-metallic conduit or flexible tubing. Save time by feeding wires through straight, then twisting to desired position. No more fishing wires through 90° connectors. Same fitting may be used in any desired position.
Search Keywords:
PS0509NBK
IN STOCK:
42
Ships today, if you order in
On Order:
1,000
can ship 1/1/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$8.54
$213.500
50
$8.18
$409.000
100
$7.95
$795.000
250
$7.85
$1,962.500
500
$7.77
$3,885.000
1,000
$7.69
$7,690.000
2,500
+
$7.62
$19,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-1
02P UMNL CAP HSG BRN
3-520404-2
Quick Disconnect Terminal - 187 Series - Female Quick Disconnect - 4.75mm x 0.81mm - 0.187...
4310M-101-123
Res Thick Film NET 12K Ohm 2% 1.5W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
31890
PIDG R 22-16 COMM 22-18 MIL 8
321233
TERMINAL,PIDG SPD 16-14 8