Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SEC38GA
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cord Connector
Dimension:
N/A
Operating Temperature:
-30 to 100 °C
CORD CONN, EURO, .18-.31, 3/8"NPT, GY
Search Keywords:
SEC38GA
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$5.980
$59.800
100
$3.886
$388.600
250
$3.734
$933.500
500
$3.656
$1,828.000
1,000
$3.620
$3,620.000
2,500
$3.583
$8,957.500
5,000
$3.548
$17,740.000
7,500
+
$3.512
$26,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XLG-75-12-A
Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust...
19160-0012
Wire Joint 14-22AWG 15.5mm 8.1mm Tin Bag
XLG-75-24-A
Constant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adj...
19160-0009
Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Bag
19160-0002
Splice Terminal 10-16AWG 22.86mm 11.2mm Tin Bag