Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SEC50GA
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cord Connector
Color:
Gray
The HUBBELL SEC50GA is a durable and reliable cord connector designed for European cords with diameters ranging from .17" to .45". It features a 1/2" NPT threading for easy installation and is finished in a sleek gray color. This cord connector ensures a secure and weatherproof connection for a wide range of applications.
Search Keywords:
SEC50GA
IN STOCK:
133
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$7.140
$71.400
50
$5.782
$289.100
250
$4.854
$1,213.500
500
$4.806
$2,403.000
1,000
$4.758
$4,758.000
2,500
$4.710
$11,775.000
5,000
$4.663
$23,315.000
7,500
+
$4.616
$34,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030860
Reducing bridge - pitch: 9 mm - length: 30 mm - width: 14.3 mm - number of positions: 2 - ...
46447
Crimp Tool - Ratchet - STRATO-THERM Series 22-10AWG Terminals & Splices - CERTI-CRIMP Seri...
RB14-6FL
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece
ULV4F2BSS531
Vandal Resistant Switch ULV4 SPDT 3A AC 250V Green On-(On) Disc by Waytek