Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1007
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Type:
Cord Connector
Dimension:
38.8 x 25.4 mm
Operating Temperature:
-34 to 107 °C
CORDCON, STR ML, .06-.13", 3/8", ALU
Search Keywords:
SHC1007
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.85
$74.250
25
$11.17
$279.250
50
$10.91
$545.500
100
$10.48
$1,048.000
250
$10.22
$2,555.000
500
$10.12
$5,060.000
1,000
+
$10.02
$10,020.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RM1A23A50
Solid State Relay - SPST - 50 A - 265 VAC - Panel - Screw - Zero Crossing
NHC1023
90 MALE CORD CONN, .38-.50", 1/2", ALU
RT78725
Relay Sockets Screw Terminal 16A 400VAC DIN Rail
PN10-10R-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
RT78726
Relay Sockets Screw Terminal DIN Rail 2Pole