Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1022
RoHS:
Yes
HTS:
8544499000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Clamp
Dimension:
41.9 x 28.7 mm
Operating Temperature:
-34 to 107 °C
The HUBBELL SHC1022 Cord Connector is a must-have for any electrical installation or repair project. Designed with convenience and reliability in mind, this cord connector features a straight, male design that allows for easy connection and disconnection of cords. It has a range of .25 to .38 inches and is suitable for cords with a 1/2-inch diameter. Made from durable aluminum, this cord connector offers exceptional strength and longevity. Whether you're a professional electrician or a DIY enthusiast, the HUBBELL SHC1022 Cord Connector is a versatile and dependable solution for all your cord connection needs.
Search Keywords:
SHC1022
IN STOCK:
384
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.35
$51.750
25
$9.89
$247.250
50
$9.58
$479.000
100
$9.32
$932.000
250
$9.18
$2,295.000
500
$9.04
$4,520.000
1,000
+
$8.90
$8,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
2227.0
Ferrules Terminal 10AWG 12mm 4.7mm Tin
AQZ202D
Solid State Relay 6.5mA 30V DC-IN 2.7A 60V AC/DC-OUT 4-Pin SIL Carton
206036-1
RECEPT,SZ 17-16 CPC
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...