help desk software
DATA SHEET

SHC1032

Hubbell

CORDCON, STR ML, .25-.38", 3/4", ALU .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1032
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cord Connector
Color:
White
The HUBBELL SHC1032 is a Cord Connector designed for secure and reliable cable management. This Cord Connector features a straight male design and can accommodate cables with a diameter ranging from .25 to .38 inches. With a 3/4 inch knockout size, this Cord Connector is easy to install and provides a tight and secure connection. Made of durable aluminum, it offers excellent durability and resistance to corrosion. Ideal for a wide range of electrical applications, the HUBBELL SHC1032 Cord Connector ensures a safe and efficient cable management solution that will last for years to come.
Search Keywords:
SHC1032
IN STOCK: 282
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.38
$81.900
25
$13.11
$327.750
50
$11.65
$582.500
100
$11.23
$1,123.000
250
$10.90
$2,725.000
500
$10.80
$5,400.000
1,000 +
$10.69
$10,690.000
Tools/3D Models
Product Guides