help desk software
DATA SHEET

SHC1039CR

Hubbell

CORDCON, STR ML, .38-.50", 1", NYL .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1039CR
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cord Connector
Color:
Blue
Body Material:
Nylon
The Hubbell SHC1039CR is a versatile Cordcon with a secure and reliable strain relief solution. This Cordcon is designed to accommodate cords with a diameter range of .38 to .50 inches and a strain relief length of 1 inch. Made with durable nylon material, it ensures long-lasting performance and is resistant to impact and harsh environmental conditions. The compact design of this Cordcon allows for easy installation and can be effortlessly integrated into various electrical applications. Upgrade your cord management system with the Hubbell SHC1039CR to maintain a clean and organized workspace while providing optimal strain relief for your cords.
Search Keywords:
SHC1039CR
IN STOCK: 130
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.72
$113.600
25
$18.17
$454.250
50
$16.86
$843.000
100
$15.59
$1,559.000
250
$15.44
$3,860.000
500
$15.28
$7,640.000
1,000 +
$15.13
$15,130.000
Tools/3D Models
Product Guides