help desk software
DATA SHEET

SHC1040

Hubbell

CORDCON, STR ML, .50-.63", 1", ALU .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1040
RoHS:
Yes
HTS:
8547900030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cord Connector
Color:
BROWN
The HUBBELL SHC1040 is a Cord Connector designed for use with cables measuring from 0.50 to 0.63 inches in diameter. This straight style cord connector is made of durable aluminum material and has a 1-inch length. It ensures a secure and reliable connection for your cables in various applications.
Search Keywords:
SHC1040
IN STOCK: 45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$27.59
$137.950
25
$21.22
$530.500
50
$20.59
$1,029.500
100
$18.47
$1,847.000
250
$17.16
$4,290.000
500
$16.03
$8,015.000
1,000 +
$15.79
$15,790.000
Tools/3D Models
Product Guides