Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SHC1052
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cord Connector
Color:
White
CORDCON, STR ML, 1.00-1.13", 1 1/4", ALU
Search Keywords:
SHC1052
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.88
$72.880
5
$61.09
$305.450
10
$52.08
$520.800
25
$51.56
$1,289.000
50
$50.68
$2,534.000
100
$48.38
$4,838.000
250
+
$46.88
$11,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NL523W03-008
Standoffs - Round - Ceramic Threaded - 10-32 Thread - 1" Long.
322-STFS-DS/03
Terminal Strip - Depluggable - Plug - 3 Pole - 10mm Pitch - 18 to 12 AWG - 20 A - 300V
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
280-303
End and intermediate plate - 2.5 mm thick - gray