Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
UGP15231
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL UGP15231 is an explosion-proof plug designed for use in hazardous environments. This plug features a 15A, 125V rating and a 5-15P configuration, making it ideal for a wide range of industrial applications where safety is paramount. With its durable construction and reliable performance, the HUBBELL UGP15231 is a trusted choice for demanding environments where protection from explosive hazards is essential.
Search Keywords:
UGP15231
IN STOCK:
0
On Order:
4
can ship 1/27/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$231.37
$231.370
3
$209.22
$627.660
5
$207.13
$1,035.650
10
$192.06
$1,920.600
25
+
$190.14
$4,753.500