Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
WP2
RoHS:
Yes
HTS:
8205599000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Waterproof Cover
Dimension:
115.8 x 84 x 31mm
Operating Temperature:
N/A
The HUBBELL Part WP2 W/PROOF PLATE is a high-quality, flanged device designed for use in various applications. With its durable construction and reliable performance, this product ensures protection against water and dust ingress. Featuring a size 2 flange, this device fits seamlessly into any standard electrical enclosure. Its proof plate design adds an extra layer of safety, making it suitable for both indoor and outdoor use. Trust HUBBELL Part WP2 to provide secure and efficient electrical connections in any setting.
Search Keywords:
WP2
IN STOCK:
170
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$111.75
$111.750
5
$84.84
$424.200
10
$71.47
$714.700
25
$67.20
$1,680.000
50
$66.53
$3,326.500
100
$65.86
$6,586.000
250
+
$65.20
$16,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2315
LKG FLG-INLT, 20A 125V, L5-20P, WH
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
HBL2626
LKG FLG-RCPT, 30A 250V, L6-30R, WH
HBL2626F
CAT#2626, MOD, HI TEMP, GY
2TL1-50
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...