help desk software
DATA SHEET

22511991

HUBER+SUHNER

75 Ohm - 1 GHz - 85°C - ø6.1 mm - RADOX® jacket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
22511991
Alias/AKA:
G_04273-12
RoHS:
Yes
HTS:
85442000
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Our standard PE coax cables consist of single or double shielding with a range of 50 and 75 ohm to deliver high-quality performance along with highly-efficient insertion loss.
Search Keywords:
22511991
IN STOCK: 0
MOQ for out of Stock Qty:
250
Price Per:
Meter
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$26.53
$6,632.500
500
$14.00
$7,000.000
750
$9.63
$7,222.500
1,000 +
$9.44
$9,440.000
Tools/3D Models
Product Guides