help desk software
DATA SHEET

22550078

HUBER+SUHNER

Resistive Power Divider, 50 Ohm, BNC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
22550078
Alias/AKA:
4901.01.B
RoHS:
Yes
HTS:
85366900
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Power dividers are designed to split a RF signal equally into two output signals with an insertion loss of 6 dB
Search Keywords:
22550078
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$278.83
$278.830
3
$271.08
$813.240
5
$267.02
$1,335.100
10
$248.26
$2,482.600
25 +
$241.64
$6,041.000
Tools/3D Models
Product Guides