help desk software
DATA SHEET

3401.17.K

HUBER+SUHNER

Coaxial Surge Protection Device, GDT technology up to 1.0 GHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
3401.17.K
Alias/AKA:
22643812
RoHS:
Yes
HTS:
85366900
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Gas discharge tube based protectors make the best solution for general coaxial applications from DC up to 1 GHz. Remote equipment is allowed through DC/AC.
Search Keywords:
340117K
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$349.81
$349.810
3
$340.10
$1,020.300
5
$334.99
$1,674.950
10
$273.18
$2,731.800
15 +
$265.89
$3,988.350
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models