help desk software
DATA SHEET

3401.26.0012-EX

HUBER+SUHNER

Coaxial Surge Protection Device, GDT technology up to 1.0 GHz, with SEMPER GDT 230 V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
3401.26.0012-EX
Alias/AKA:
84014650
RoHS:
Yes
HTS:
85366900
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Gas discharge tube based protectors make the best solution for general coaxial applications from DC up to 1 GHz. Remote equipment is allowed through DC/AC.
Search Keywords:
3401260012EX
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$444.86
$1,334.580
5
$328.51
$1,642.550
8
$243.82
$1,950.560
10 +
$238.94
$2,389.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models