help desk software
DATA SHEET

3402.17.A

HUBER+SUHNER

Coaxial Surge Protection Device, GDT technology up to 2.5 GHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
3402.17.A
Alias/AKA:
22642811
RoHS:
Yes
HTS:
85366900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Brass
Body Plating:
N/A
Body Orientation:
Straight
Gas discharge tube based protectors make the best solution for general coaxial applications from DC to extended frequencies.
Search Keywords:
340217A
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$360.27
$360.270
3
$354.86
$1,064.580
5
$349.54
$1,747.700
10 +
$285.95
$2,859.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models