help desk software
DATA SHEET

3403.17.0050

HUBER+SUHNER

Coaxial Surge Protection Device, Fine protectors hybrid technology, box design, bypass voltage 15 V, DC current 3 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
3403.17.0050
Alias/AKA:
23037101
RoHS:
Yes
HTS:
85366900
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Fine EMP protectors allow for an high degree of safety with reduced voltage and energy residuals. Extremely effective surge pulse reduction in high end circuits/applications.
Search Keywords:
3403170050
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$760.84
$2,282.520
5
$483.35
$2,416.750
8
$318.88
$2,551.040
10 +
$312.50
$3,125.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models