help desk software
DATA SHEET

4901.17.A

HUBER+SUHNER

Resistive Power Divider, 50 Ohm, N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
4901.17.A
Alias/AKA:
22550252
RoHS:
Yes
HTS:
85366900
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Power dividers are designed to split a RF signal equally into two output signals with an insertion loss of 6 dB
Search Keywords:
490117A
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$359.25
$359.250
3
$353.86
$1,061.580
5
$348.56
$1,742.800
10 +
$324.48
$3,244.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides