help desk software
DATA SHEET

5906.17.0004

HUBER+SUHNER

Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
5906.17.0004
Alias/AKA:
85177187
RoHS:
Yes
HTS:
8533210000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Attenuators are used to reduce the power of a signal without causing distortion of its waveform. They are used in many test and measurement and communication applications.
Search Keywords:
5906170004
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$214.13
$214.130
3
$210.92
$632.760
5
$207.75
$1,038.750
10
$190.66
$1,906.600
25 +
$185.57
$4,639.250
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models