help desk software
DATA SHEET

5920_716-50-010/133_NE

HUBER+SUHNER

Coaxial Fixed Attenuator, 50 Ohm, 20 dB, 7/16

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
5920_716-50-010/133_NE
Alias/AKA:
85177199
RoHS:
Yes
HTS:
8533210000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Attenuators are used to reduce the power of a signal without causing distortion of its waveform. They are used in many test and measurement and communication applications.
Search Keywords:
592071650010133NE
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.20
$175.200
3
$172.57
$517.710
5
$169.98
$849.900
10
$156.00
$1,560.000
25 +
$151.84
$3,796.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides