help desk software
DATA SHEET

6515.01.A

HUBER+SUHNER

Coaxial Termination, 50 Ohm, BNC, plug (male)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
6515.01.A
Alias/AKA:
22550273
RoHS:
Yes
HTS:
85332100
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Terminators are applied to an open end of a transmission line, e.g. an RF port, to prevent the back-reflection of an RF signal. They are used in a large variety of test and measurement, defense and communication applications
Search Keywords:
651501A
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$271.57
$271.570
3
$264.03
$792.090
5
$260.07
$1,300.350
10
$241.81
$2,418.100
25 +
$235.36
$5,884.000
Tools/3D Models