help desk software
DATA SHEET

6803.19.A

HUBER+SUHNER

Coaxial Fixed Attenuator, 50 Ohm, 3 dB, SMA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
6803.19.A
Alias/AKA:
22550028
RoHS:
Yes
HTS:
85332100
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Attenuators are used to reduce the power of a signal without causing distortion of its waveform. They are used in many test and measurement and communication applications.
Search Keywords:
680319A
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$162.97
$162.970
3
$160.53
$481.590
5
$158.12
$790.600
10
$145.11
$1,451.100
25 +
$141.24
$3,531.000
Tools/3D Models