help desk software
DATA SHEET

7404.17.0003

HUBER+SUHNER

3 dB Hybrid Coupler

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
7404.17.0003
Alias/AKA:
84115336
RoHS:
Yes
HTS:
85177100999
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
This hybrid coupler allows the combination of signals in very close frequency bands in the bands 694 - 2700 MHz
Search Keywords:
7404170003
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$386.27
$386.270
3
$380.47
$1,141.410
5
$374.77
$1,873.850
10 +
$349.07
$3,490.700
Tools/3D Models