Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
74_Z-0-0-21
Alias/AKA:
22543130
RoHS:
Yes
HTS:
82041200
COO:
CH
Supplier Standard Pack
1
The HUBER+SUHNER tools provide quality performance for the cable assemblies in a minimum of time. The portfolio contains crimping tools, torque wrenches, soldering tools, special equipment for mounting connectors on flexible or semi-rigid cables as well as further helpful products such as coupling and decoupling tools for RF connectors
Search Keywords:
74Z0021
IN STOCK:
0
On Order:
11
can ship 12/6/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$143.64
$143.640
3
$141.49
$424.470
5
$139.37
$696.850
10
$137.28
$1,372.800
25
+
$134.07
$3,351.750
Product Guides
CUSTOMERS
ALSO BOUGHT
RH4B-ULAC24V
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
MP380D4
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin
H3BAN8H220VAC
SPDT Time Delay Relays 220VAC
MY4N1DC24S
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In
PEC11R-4215K-S0024
Mechanical Encoder Rotary Incremental Knurl 0.97oz.in Straight Quadrature Digital Square W...