help desk software
DATA SHEET

85229045

HUBER+SUHNER

Testcable 110 GHz ST110 1.0mm Female/1.0mm Female - 18 in

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
85229045
Alias/AKA:
ST110/21PC10/21PC10/18IN
RoHS:
Yes
HTS:
85442000
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Testcable 110 GHz ST110 1.0mm Female/1.0mm Female - 18 in
Search Keywords:
85229045
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,985.11
$1,985.110
3
$1,859.93
$5,579.790
5 +
$1,758.86
$8,794.300
Tools/3D Models
Product Guides