help desk software
DATA SHEET

BPS9234S-24-C

ICC/Intervox

Audio Sounder Piezo 6VDC 28VDC 150mA 24VDC 115dB Panel Mount Screw

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BPS9234S-24-C
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Minimum Operating Supply Voltage:
6 VDC
Maximum Operating Supply Voltage:
28 VDC
Product Diameter:
N/R
Termination Method:
Screw
Minimum Sound Pressure:
115 dBA
Mounting:
Panel Mount
Audio Sounder Piezo 6VDC 28VDC 150mA 24VDC 115dB Panel Mount Screw
IN STOCK: 25
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.33
$48.660
25
$11.74
$293.500
100
$11.16
$1,116.000
500
$10.60
$5,300.000
1,000 +
$9.06
$9,060.000
Tools/3D Models
Product Guides