help desk software
DATA SHEET

BRP2211P-12-CS

ICC/Intervox

Audio Piezo 3VDC 15VDC 4.5mA 12VDC 90dB 3500Hz to 4500Hz Through Hole Pin

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP2211P-12-CS
RoHS:
Yes
HTS:
8531909001
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Minimum Operating Supply Voltage:
3 VDC
Maximum Operating Supply Voltage:
15 VDC
Product Diameter:
22 mm
Termination Method:
Pin
Minimum Sound Pressure:
90 dBA
Mounting:
Through Hole
Audio Piezo 3VDC 15VDC 4.5mA 12VDC 90dB 3500Hz to 4500Hz Through Hole Pin
Search Keywords:
BRP2211P12CS
IN STOCK: 261
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.08
$408.000
200
$4.03
$806.000
400
$3.99
$1,596.000
800
$3.95
$3,160.000
1,000 +
$1.94
$1,940.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides