BRP2212L-12-C
ICC/IntervoxAudio Piezo 3VDC 15VDC 4.5mA 12VDC 90dBA 3500Hz to 4500Hz Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP2212L-12-C
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Minimum Sound Pressure:
90 dBA
The INT'L COMPONENTS part BRP2212L-12-C is an audio piezo component designed to operate at voltages between 3VDC and 15VDC, drawing a current of 4.5mA at 12VDC. This highly efficient component emits a loud sound output of 90dBA, producing a frequency range between 3500Hz to 4500Hz. It features wire leads for easy connectivity and a convenient flange mounting for secure installation. Ideal for various audio applications requiring a reliable and powerful sound output.
Search Keywords:
BRP2212L12C
IN STOCK:
453
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$2.96
$148.000
100
$2.81
$281.000
200
$2.67
$534.000
400
$2.54
$1,016.000
500
$2.31
$1,155.000
1,000
+
$2.19
$2,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides