help desk software

BRP4016L-12-C

ICC/Intervox

Audio Sounder Piezo 3VDC 24VDC 18mA 12VDC 100dB 2300Hz to 3300Hz Flange Mount Wire Lead .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4016L-12-C
RoHS:
Yes
HTS:
8531800040
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Minimum Operating Supply Voltage:
3 VDC
Maximum Operating Supply Voltage:
24 VDC
Product Diameter:
N/R
Termination Method:
Wire Lead
Minimum Sound Pressure:
100 dBA
Mounting:
Flange Mount
The INT'L COMPONENTS part BRP4016L-12-C is an Audio Sounder Piezo designed for various applications requiring sound alerts or notifications. It operates at a voltage range of 3VDC to 24VDC with a current consumption of 18mA at 12VDC. This sounder emits a loud sound output of 100dB at a frequency range of 2300Hz to 3300Hz. It is designed for easy installation with its flange mount and features wire leads for secure connections.
Search Keywords:
BRP4016L12C
IN STOCK: 1,781
Can Ship immediately
Minimum Order:
36
Multiple:
36
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$3.72
$133.920
72
$3.54
$254.880
144
$3.36
$483.840
288
$3.19
$918.720
504
$2.91
$1,466.640
1,008 +
$2.77
$2,792.160
DOWNLOADS