BRP4222T-24-C
ICC/IntervoxAudio Piezo 1VDC 28VDC 15mA 24VDC 85dB 2400Hz to 3400Hz Panel Mount Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4222T-24-C
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Minimum Operating Supply Voltage:
1 VDC
Maximum Operating Supply Voltage:
28 VDC
Product Diameter:
42 mm
Termination Method:
Solder
Minimum Sound Pressure:
85 dBA
Mounting:
Panel Mount
The INT'L COMPONENTS part BRP4222T-24-C is an audio piezo device designed for panel mounting with solder lug connections. This piezo produces a highly audible sound with a maximum output of 85dB when driven at 24VDC with a current consumption of 15mA. It has a voltage range of 1VDC to 28VDC, covering a wide range of audio applications. The frequency range of this piezo is between 2400Hz to 3400Hz, producing a clear and sharp sound. Overall, the BRP4222T-24-C is a versatile and reliable audio piezo component suitable for various projects and installations.
Search Keywords:
BRP4222T24C
IN STOCK:
1,389
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$8.01
$80.100
25
$6.96
$174.000
100
$5.98
$598.000
500
$5.66
$2,830.000
1,000
+
$5.28
$5,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
194002-1
PIN ASSY..070
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL