BRP4535S-24-CP
ICC/IntervoxAudio Piezo 4VDC 28VDC 22mA 24VDC 80dB 2400Hz to 3400Hz Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4535S-24-CP
RoHS:
Yes
HTS:
8531909001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Minimum Operating Supply Voltage:
4970VDC
Maximum Operating Supply Voltage:
28966VDC
Product Diameter:
43.5 mm
Termination Method:
Screw981
Minimum Sound Pressure:
80 dBA
Mounting:
Panel Mount
Audio Piezo 4VDC 28VDC 22mA 24VDC 80dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords:
BRP4535S24CP
IN STOCK:
150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.81
$29.050
25
$5.41
$135.250
40
$5.14
$205.600
100
$4.88
$488.000
500
$4.64
$2,320.000
1,000
+
$3.96
$3,960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SCVC
Volume Controller - Manual - Sonalert® - -10dB to -15dB Attenuation.
2006-1681
2-conductor fuse terminal block for automotive blade-style fuses - with test option - with...
SACC-M 8FS-4PCON
Connector - Universal - 4-position - Socket straight M8 - A-coded - Piercecon<sup>®</sup> ...
DBUF20-24
Buffer Module - 24V Input Voltage - 22V Output Voltage - 20 A - DBUF20 Series - DIN Rail P...