BRP4549S-110-C
ICC/IntervoxAudio Buzzer Piezo 30VAC 120VAC 20mA 110VAC 90dB 2400Hz to 3400Hz Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4549S-110-C
RoHS:
Yes
Supplier Standard Pack
40
Package Type:
Minimum Operating Supply Voltage:
30 VAC
Maximum Operating Supply Voltage:
120 VAC
Product Diameter:
43.5 mm
Termination Method:
Screw
Minimum Sound Pressure:
90 dBA
Mounting:
Panel Mount
Audio Buzzer Piezo 30VAC 120VAC 20mA 110VAC 90dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords:
BRP4549S110C
IN STOCK:
99
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4
$7.74
$30.960
25
$7.35
$183.750
40
$6.98
$279.200
100
$6.64
$664.000
500
$6.30
$3,150.000
1,000
+
$5.39
$5,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G6A-274P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
1-206062-5
CABLE CLAMP KIT, BULK PKG
KUP-14D15-24
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long