help desk software
DATA SHEET

BRP4549S-240-C

ICC/Intervox

Audio Buzzer Piezo 60VAC 250VAC 20mA 240VAC 90dB 2400Hz to 3400Hz Panel Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4549S-240-C
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Minimum Operating Supply Voltage:
60 VAC
Maximum Operating Supply Voltage:
250 VAC
Product Diameter:
43.5 mm
Termination Method:
Screw
Minimum Sound Pressure:
90 dBA
Mounting:
Panel Mount
Audio Buzzer Piezo 60VAC 250VAC 20mA 240VAC 90dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords:
BRP4549S240C
IN STOCK: 11
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$8.11
$32.440
25
$7.54
$188.500
40
$7.17
$286.800
100
$6.81
$681.000
500
$6.47
$3,235.000
1,000 +
$5.53
$5,530.000
Tools/3D Models
Product Guides