Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRT1209P-01
RoHS:
Yes
HTS:
8531909001
COO:
CN
Supplier Standard Pack
100
Package Type:
Tray
Minimum Operating Supply Voltage:
1.2 V
Maximum Operating Supply Voltage:
3 V
Mounting:
Through Hole
Electro Acoustic Transducer 1.5V 2-Pin
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.700
$70.000
200
$0.690
$138.000
400
$0.680
$272.000
800
$0.670
$536.000
1,000
+
$0.338
$338.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides