Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRT1615P-06-C
RoHS:
Yes
HTS:
8531809041
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Category:
Electro Acoustic Transducer
Dimension:
14.5 x 16 mm
Operating Temperature:
-20 to 70 °C
The INT'L COMPONENTS BRT1615P-06-C is a high-quality Electro Acoustic Transducer with 2 pins, designed for optimal sound performance. This component is perfect for a wide range of applications where clear and reliable audio output is essential. Trust in the INT'L COMPONENTS BRT1615P-06-C to deliver exceptional sound quality in your electronic devices.
Search Keywords:
BRT1615P06C
IN STOCK:
854
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$2.10
$105.000
100
$1.99
$199.000
200
$1.89
$378.000
400
$1.80
$720.000
1,000
+
$1.53
$1,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146280-6
06 MODII HDR SRST B/A .100CL
TQ2-12V
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
41FR50E
Res Wirewound 0.5 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
92S7A22D-24
Power Relay 24VAC 20DC/30AAC DPST-NO(68.5x34.5x37.81)mm Flange/DIN Rail
3296Y-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...