S110SL
ICC/IntervoxSpeakers Rare Earth 270±20%Hz 3W 82±3dBA 8±15%Ohm Square Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
S110SL
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
819
Package Type:
Tray
Housing Material:
Plastic
Dimension:
28 x 28 x 10.8 mm
Cone Material:
Mylar
Frequency Range:
270 to 20000 Hz
The INT'L COMPONENTS part S110SL is a high-quality speaker designed for various audio applications. With its rare earth construction, this speaker delivers exceptional sound quality and clarity. It has a frequency range of 270±20%Hz, ensuring a wide range of audible sounds are produced. The speaker has a power rating of 3W, which allows for an immersive audio experience. It also offers a sound pressure level of 82±3dBA, providing impressive volume output. The S110SL is designed to be easily installed using its square solder lug connectors, ensuring a secure and reliable connection. With its impedance of 8±15%Ohm, this speaker can be seamlessly integrated into various audio systems. Experience clear and powerful sound with the INT'L COMPONENTS part S110SL.
Search Keywords:
S110SL
IN STOCK:
160
Can Ship immediately
MOQ for out of Stock Qty:
205
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$22.27
$22.270
25
$6.85
$171.250
100
$6.51
$651.000
205
$6.18
$1,266.900
410
$3.80
$1,558.000
614
$3.02
$1,854.280
819
+
$2.96
$2,424.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides