Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
S150SLA
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Tray
Frequency Range:
550 to 8000 Hz
Family:
S150SLA
Housing Material:
Plastic
Cone Material:
Mylar
Dimension:
40 x 40 x 4.6 mm
Speakers Rare Earth 550±20%Hz 0.3W 82±3dBA 8Ohm Square Solder Lug
Search Keywords:
S150SLA
IN STOCK:
600
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
150
$2.14
$321.000
300
$2.03
$609.000
600
$1.93
$1,158.000
1,200
+
$1.83
$2,196.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
552-0222F
552 Series 5 mm Bi-Level CBI G,G
76HPSB06GWRT
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/...
MD-80SM
8 Pin, Mini Circular Connector w/ Shield
75869-103LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube