help desk software
DATA SHEET

CLE-7/16

ICO Rally

Cable Management, Clamp Cellulose Propionate Amber Hole Mount 11.13mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
CLE-7/16
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Clamp
Body Material:
Cellulose Propionate
Color:
Amber
Cable Management, Clamp Cellulose Propionate Amber Hole Mount 11.13mm
Search Keywords:
CLE716
IN STOCK: 172
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.28
$46.280
1,000
$14.03
$14,030.000
3,000
$12.81
$38,430.000
10,000
$11.39
$113,900.000
25,000 +
$10.10
$252,500.000
Tools/3D Models
Product Guides