Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
HCX-HA2
RoHS:
Yes
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
4.76 mm
Inside Diameter Before Shrinking:
9.53 mm
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Package
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$108.57
$108.570
12
+
$43.90
$526.800
Product Guides