HIX-1/16-BLK-100-SPL
ICO RallyHeat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Blk - ID: 0.0625" - 100Ft/Spl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
HIX-1/16-BLK-100-SPL
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
100
Heat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Blk - ID: 0.0625" - 100Ft/Spl
Search Keywords:
HIX116BLK100SPL
IN STOCK:
1,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.329
$32.900
200
$0.313
$62.600
400
$0.297
$118.800
800
$0.282
$225.600
1,000
$0.219
$219.000
5,000
+
$0.182
$910.000
CUSTOMERS
ALSO BOUGHT
207463-1
CRIMP SNAP RCPT ASSY,SZ 3
208492-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
8-34854-1
TERMINAL,PG R 12-10 10
9921-LT-BLU-1000
Hook-up Wire 22AWG 304.8m 1.57mm Tinned Copper 300VAC 11A
99-2009-10-04
M16 IP40 Male cable connector, Contacts: 4 (04-a), 4.0-6.0mm, shieldable, solder, IP40