help desk software
DATA SHEET

HTX-6

ICO Rally

Heat Shrink Tubing ST Teflon Natural Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
HTX-6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
1.5:1
Dielectric Strength:
N/A
Color:
Natural
Operating Temperature:
-75 to 260 °C
Inside Diameter After Shrinking:
4.52 mm
Inside Diameter Before Shrinking:
7.67 mm
Heat Shrink Tubing ST Teflon Natural Thin
IN STOCK: 148
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$12.02
$48.080
20
$5.89
$117.800
100
$5.60
$560.000
500
$5.15
$2,575.000
1,000
$4.53
$4,530.000
5,000 +
$3.62
$18,100.000
Tools/3D Models
Product Guides