Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
2011S
RoHS:
Yes
HTS:
7419200050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Splice Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
4-14 AWG
Color:
N/R
Operating Temperature:
N/A
Copper Splice Cap Crimp Connector, 4 - 14 AWG
Search Keywords:
2011S
IN STOCK:
2,540
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6144
$30.720
500
$0.4992
$249.600
1,000
$0.4769
$476.900
2,500
$0.4500
$1,125.000
5,000
$0.4377
$2,188.500
7,500
$0.4311
$3,233.250
10,000
$0.4246
$4,246.000
15,000
+
$0.4183
$6,274.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RR3PA-ULDC24V
Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
SR3P-05
Conn Relay Socket SKT 3 POS Screw ST SMD
2006S
Splice Terminal 10-18AWG Box
80703-E
1-Gang Duplex Device Receptacle Wallplate, Standard Size, Thermoplastic Nylon, Device Moun...
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...