Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
2014
RoHS:
Yes
HTS:
8546900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Splice
Dimension:
N/A
Operating Temperature:
105(Max) °C
Connector Accessories Splice Straight Nylon Box
Search Keywords:
2014
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.228
$30.700
250
$0.998
$249.500
500
$0.953
$476.500
1,000
$0.913
$913.000
2,500
$0.875
$2,187.500
5,000
$0.852
$4,260.000
7,500
$0.839
$6,292.500
10,000
+
$0.826
$8,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
84003
1-Gang Duplex Device Receptacle Wallplate, Standard Size, 430 Stainless Steel, Device Moun...
515PR
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black
84014
1-Gang No Device Blank Wallplate, Standard Size, 430 Stainless Steel, Box Mount, - Stainle...
80703-E
1-Gang Duplex Device Receptacle Wallplate, Standard Size, Thermoplastic Nylon, Device Moun...
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...