help desk software
DATA SHEET

30-071

Ideal Industries Inc

Wire Connector 16-22AWG Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-071
RoHS:
Yes
HTS:
8546900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Wire Connector
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
N/A
Operating Temperature:
N/A
Wire Connector 16-22AWG Box
Search Keywords:
30071
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1187
$118.700
3,000
$0.1115
$334.500
5,000
$0.1067
$533.500
8,000
$0.1051
$840.800
25,000
$0.1008
$2,520.000
50,000
$0.0968
$4,840.000
100,000
$0.0954
$9,540.000
150,000 +
$0.0940
$14,100.000
Tools/3D Models
Product Guides