Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-072
RoHS:
No
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Wire Connector
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Wire Connector 16-22AWG Blue Box
Search Keywords:
30072
IN STOCK:
5,063
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1283
$128.300
3,000
$0.1210
$363.000
5,000
$0.1161
$580.500
8,000
$0.1144
$915.200
25,000
$0.1102
$2,755.000
50,000
$0.1062
$5,310.000
100,000
$0.1046
$10,460.000
150,000
+
$0.1030
$15,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
89PR1MEGLF
Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
51863-4
TERMINAL,PIDG R IR 18 6
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
CCS12-S8-M0
Fixed diameter cable clamp, #8 screw (M4), .12" (3.2mm) bundle, black, bulk package.
MDR-20-5
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 5VDC - 3A - 10...