Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-073
RoHS:
Yes
HTS:
8546900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Wire Connector
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(18/20),16 AWG
Color:
Orange
Operating Temperature:
105(Max) °C
The IDEAL INDUSTRIES INC part 30-073 is a reliable wire connector designed for use with 18AWG, 20AWG, and 16AWG wires. This connector comes in a vibrant orange box and is built to provide secure and dependable electrical connections. It is easy to use, ensuring quick and efficient installations. Whether you are working on commercial or residential projects, the IDEAL INDUSTRIES INC part 30-073 wire connector is the perfect solution for your electrical needs.
Search Keywords:
30073
IN STOCK:
7,343
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1495
$149.500
3,000
$0.1343
$402.900
5,000
$0.1323
$661.500
8,000
$0.1303
$1,042.400
25,000
$0.1270
$3,175.000
50,000
$0.1220
$6,100.000
100,000
$0.1201
$12,010.000
150,000
+
$0.1183
$17,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W54-XB1A4A10-20
Circuit Breaker Thermal 1Pole 20A 250VAC
ADR6
Conn NEMA 1 POS Screw ST Cable Mount
CD21NR-BK
Black Nylon Reduced Strain Relief Fittings 3/4" NPT
SGABM25-AV-C300
The super grip adhesive backed cable tie mount in black is mounted with very high-bond adh...
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...