Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-074
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Wire Connector
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12-18 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Wire Connector 12-18AWG Yellow Box
Search Keywords:
30074
IN STOCK:
6,062
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1595
$159.500
3,000
$0.1531
$459.300
5,000
$0.1508
$754.000
8,000
$0.1485
$1,188.000
25,000
$0.1400
$3,500.000
50,000
$0.1379
$6,895.000
100,000
+
$0.1358
$13,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
650461-4
096 EURO TYPE R RECPT ASSY
2967772
14 mm PLC basic terminal block for high continuous currents with screw connection - withou...
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
1035330000
PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 8, 1...
1D20UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 20A