30-211
Ideal Industries IncConnector Accessories Set Screw Straight Brass Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-211
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Set Screw
Dimension:
N/A
Operating Temperature:
N/A
The IDEAL INDUSTRIES INC part 30-211 Connector Accessories Set Screw Straight Brass Box is a high-quality and durable accessory designed to be used with connectors. Made from brass, this box is built to withstand the test of time and provide a secure connection. With a set screw design, it ensures a tight and reliable connection with minimal effort. Whether you are a DIY enthusiast or a professional electrician, this accessory is a must-have for any electrical project.
Search Keywords:
30211
IN STOCK:
207
Can Ship immediately
On Order:
800
can ship 11/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.53
$459.000
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S2
Configurable Contact Block - SPST NC - 10A - 600VAC
RT425524
General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non...
9-1393243-1
General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non...
GRNY-052-9-C
Grommets and Eyelets Extruded Nylon 6/6 Natural
CD13NA-GY
Gray Nylon Strain Relief Fitting NPT 1/2”