Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
30-496
RoHS:
Yes
HTS:
8203206060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Telemaster RJ -11/RJ-45 Tool, Black Handle
Search Keywords:
30496
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$75.71
$75.710
5
$67.55
$337.750
10
$65.54
$655.400
25
$60.15
$1,503.750
50
$59.25
$2,962.500
100
$58.36
$5,836.000
250
+
$56.29
$14,072.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AD-1377-S-SPEC-CRIMP-TOOL
Application Tooling, Hand Crimping Tool
S1125-KIT-5
Epoxy Adhesive - Two Part - One 10 gram pack
L717DE09P
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - D Series - Steel Body.
L77DE09S
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - SD Series - Metal Body.
8655MH0911LF
Hood 180° E Shell Size Nickel Zinc Die Cast