help desk software
DATA SHEET

45-092

Ideal Industries Inc

Wire Stripper - Stripmaster Series - Blades - 10-22 AWG Wire Size. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-092
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 45-092 from Ideal Industries Inc is wire stripper Stripmaster Series for wire range from 10 to 22 AWG. Precision-ground, knife-type blades provide clean, accurate stripping. The Stripmaster wire strippers are cast from 100% zinc for corrosive resistance, lightweight and durability. Features a one-step spring action stripping and comfortable plastisol handles.
Search Keywords:
45092
IN STOCK: 60
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.74
$57.740
5
$54.62
$273.100
10
$53.22
$532.200
25
$52.09
$1,302.250
50
$50.96
$2,548.000
100
$50.19
$5,019.000
250 +
$49.44
$12,360.000
Tools/3D Models
Product Guides